You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS SN74LVC1G17DBVT

Buffer, 74LVC1G17, 1.65 V to 5.5 V, SOT-23-5

TEXAS INSTRUMENTS SN74LVC1G17DBVT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G17DBVT
Order Code:
3006208
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The SN74LVC1G17DBVT is a single Schmitt-trigger Buffer designed for 1.65 to 5.5V VCC operation. This device contains one buffer and performs the Boolean function Y = A. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range. The device functions as an independent buffer, but because of Schmitt action, it will have different input threshold levels for a positive-going (VT+) and negative-going signals. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • Allows down voltage translation
  • IOFF Supports live insertion, partial-power-down mode and back drive protection
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Inputs accept voltages to 5.5V
  • 4.6ns at 3.3V Propagation delay (tpd)
  • 10µA ICC Low power consumption
  • ±24mA Output drive at 3.3V
  • Green product and no Sb/Br

Applications

Signal Processing, Audio, Portable Devices, Communications & Networking, Consumer Electronics, Computers & Computer Peripherals, Imaging, Video & Vision, Wireless, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74LVC1G17

:
SOT-23

:
SOT-23

:
5Pins

:
1.65V

:
5.5V

:
74LVC

:
741G17

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

94 In stock Need more?

94 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥130.11 ( ¥143.12  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥130.11 (¥143.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥83.24 (¥91.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥82.44 (¥90.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥81.64 (¥89.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥80.84 (¥88.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥80.04 (¥88.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥79.24 (¥87.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥78.43 (¥86.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --