You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS SN74LVC1G175DCKR
Flip-Flop, 74LVC1G175, D, 4 ns, 175 MHz, SC-70
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LVC1G175DCKR
- Order Code:
- 3006406
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Overview
- Ioff Supports live insertion, partial-power-down mode and back-drive protection
- Latch-up performance exceeds 100mA per JESD 78, class II
- Supports 5V VCC operation
- Inputs accept voltage to 5.5V
- Supports down translation to VCC
- Maximum tpd of 4.3ns at 3.3V
- 10µA Maximum low power consumption
- ±24mA Output drive at 3.3V
- ±50mA Continuous output current
- ±100mA Continuous current through VCC or GND
Applications
Consumer Electronics, Audio, Motor Drive & Control, Computers & Computer Peripherals, Automation & Process Control, Medical, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74LVC1G175
- :
- D
- :
- 4ns
- :
- 175MHz
- :
- -
- :
- SC-70
- :
- 6Pins
- :
- Positive Edge
- :
- Non Inverted
- :
- 1.65V
- :
- 5.5V
- :
- 74LVC
- :
- 741G175
- :
- -40°C
- :
- 125°C
- :
- -
- :
- -
Technical Documents (1)
19 In stock Need more?
19 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥18.81 (¥20.69) | ( ) |
10+ | ¥10.82 (¥11.90) | ( ) |
100+ | ¥7.84 (¥8.62) | ( ) |
500+ | ¥7.22 (¥7.94) | ( ) |
1000+ | ¥6.59 (¥7.25) | ( ) |
5000+ | ¥5.96 (¥6.56) | ( ) |
10000+ | ¥5.85 (¥6.44) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.