You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS SN74LVC1G14DBVT

Logic IC, Inverter, Single, 1 Inputs, 5 Pins, SOT-23, 74LVC1G14

TEXAS INSTRUMENTS SN74LVC1G14DBVT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC1G14DBVT
Order Code:
3120611
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (74LVC1G14)

See all from this product range

Product Overview

The SN74LVC1G14DBVT is a Single Schmitt-trigger Inverter, designed for 1.65 to 5.5V VCC operation. The SN74LVC1G14DBVT device contains one inverter and performs the Boolean function Y = A. The device functions as an independent inverter, but because of Schmitt action, it may have different input threshold levels for positive-going (VT+) and negative-going (VT-) signals. This device is fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. ESD protection exceeds JESD 22, 2000V human-body model (A114-A), 200V machine model (A115-A) and 1000V charged-device model (C101).
  • Supports 5V VCC operation
  • Inputs accept voltages to 5.5V
  • Maximum TPD of 4.6ns at 3.3V
  • Low power consumption, 10µA maximum ICC
  • ±24mA Output drive at 3.3V
  • Ioff supports partial power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Audio, Imaging, Video & Vision, Signal Processing, Portable Devices, Consumer Electronics, Power Management, Communications & Networking, Computers & Computer Peripherals, Wireless

Warnings

Device has limited built-in ESD protection. The leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Inverter

:
Single

:
1Inputs

:
5Pins

:
SOT-23

:
SOT-23

:
74LVC1G14

:
74LVC

:
1.65V

:
5.5V

:
With Schmitt Trigger Input

:
32mA

:
-40°C

:
85°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 2/9/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥130.11 ( ¥143.12  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥130.11 (¥143.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥83.24 (¥91.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥82.76 (¥91.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥82.27 (¥90.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥81.79 (¥89.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥81.30 (¥89.43)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥80.82 (¥88.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥80.33 (¥88.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --