Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc Tax) |
|---|---|
| 5+ | ¥16.22 (¥17.842) |
| 10+ | ¥9.73 (¥10.703) |
| 100+ | ¥7.46 (¥8.206) |
| 500+ | ¥6.97 (¥7.667) |
| 1000+ | ¥6.17 (¥6.787) |
| 5000+ | ¥5.84 (¥6.424) |
| 10000+ | ¥5.73 (¥6.303) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
¥81 (¥89 inc Tax)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoSN74LVC1G00DCKR
Order Code3120583
Logic FunctionNAND Gate
No. of ElementsSingle
No. of Inputs2Inputs
No. of Pins5Pins
Logic Case StyleSC-70
IC Case / PackageSC-70
Product Range-
Logic IC Family74LVC
Supply Voltage Min1.65V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current32mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Overview
The SN74LVC1G00DCKR is a single 2 input Positive NAND Gate. The device performs the Boolean function Y = (A x B)\ or Y = A\ + B\ in positive logic. The CMOS device has high output drive while maintaining low static power dissipation over a broad VCC operating range.
- ±24mA Output drive at 3.3V
- 10µA Maximum ICC low power consumption
- Inputs accept voltages to 5.5V
- Maximum tpd of 3.8ns at 3.3V
- Ioff supports live insertion, partial power down mode and back drive protection
- ESD protection exceeds JESD 22
- Latch-up performance exceeds 100mA per JESD 78, Class II
- Green product and no Sb/Br
Applications
Industrial
Technical Specifications
Logic Function
NAND Gate
No. of Inputs
2Inputs
Logic Case Style
SC-70
Product Range
-
Supply Voltage Min
1.65V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SC-70
Logic IC Family
74LVC
Supply Voltage Max
5.5V
Output Current
32mA
Operating Temperature Max
85°C
Technical Docs (1)
Alternatives for SN74LVC1G00DCKR
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000113