You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS SN74LVC07ARGYR

Buffer / Line Driver, 74LVC07, 1.65 V to 5.5 V, VQFN-14

TEXAS INSTRUMENTS SN74LVC07ARGYR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74LVC07ARGYR
Order Code:
3006196
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The SN74LVC07ARGYR is a Hex Buffer/Driver with open-drain outputs and is designed for 1.65 to 5.5V VCC operation. The outputs of the SN74LVC07A device are open drain and can be connected to other open-drain outputs to implement active-low wired-OR or active-high wired-AND functions. The maximum sink current is 24mA. Inputs can be driven from 1.8/2.5/3.3V (LVTTL) or 5V (CMOS) devices. This feature allows the use of this device as translators in a mixed-system environment. This device is fully specified for partial-power-down applications using IOFF. The IOFF circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down.
  • IOFF Supports live insertion, partial-power-down mode and back-drive protection
  • Latch-up performance exceeds 250mA per JESD 17
  • Inputs and open-drain outputs accept voltages up to 5.5V
  • 2.6ns at 5V Propagation delay (tpd)
  • Green product and no Sb/Br

Applications

Signal Processing, Audio, Portable Devices, Consumer Electronics, Communications & Networking, Imaging, Video & Vision, Wireless

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer / Line Driver, Non Inverting

:
74LVC07

:
VQFN

:
VQFN

:
14Pins

:
1.65V

:
5.5V

:
74LVC

:
7407

:
-40°C

:
85°C

:
-

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Cut Tape

2,205 In stock Need more?

2,205 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥32.45 ( ¥35.70  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥32.45 (¥35.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥21.45 (¥23.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥20.85 (¥22.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥20.82 (¥22.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --