You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS SN74LV86APW
Logic IC, XOR (Exclusive OR), Quad, 2 Inputs, 14 Pins, TSSOP, 74LV86
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LV86APW
- Order Code:
- 3006595
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (74LV86)
See all from this product rangeProduct Overview
0.8V at VCC = 3.3V Typical VOLP (Output ground bounce) 2.3V at VCC = 3.3V Typical VOHV (output VOH undershoot) - Maximum tpd of 8ns at 5V
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XOR (Exclusive OR)
- :
- Quad
- :
- TSSOP
- :
- 74LV86
- :
- 74LV
- :
- Without Schmitt Trigger Input
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥284.36 (¥312.80) | ( ) |
10+ | ¥255.65 (¥281.22) | ( ) |
50+ | ¥226.83 (¥249.51) | ( ) |
100+ | ¥210.25 (¥231.28) | ( ) |
250+ | ¥198.13 (¥217.94) | ( ) |
500+ | ¥187.99 (¥206.79) | ( ) |
1000+ | ¥179.97 (¥197.97) | ( ) |
2500+ | ¥174.40 (¥191.84) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.