You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS SN74LS175N
Flip-Flop, 74LS175, D, 13 ns, 30 MHz, 8 mA, DIP
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74LS175N
- Order Code:
- 3006397
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Four flip-flops with double-rail outputs
- Three performance range
- Buffered clock and direct clear inputs
- Individual data input to each flip-flop
Applications
Industrial, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 74LS175
- :
- D
- :
- 13ns
- :
- 30MHz
- :
- 8mA
- :
- DIP
- :
- DIP
- :
- 16Pins
- :
- Positive Edge
- :
- Complementary
- :
- 4.75V
- :
- 5.25V
- :
- 74LS
- :
- 74175
- :
- 0°C
- :
- 70°C
- :
- -
- :
- -
Technical Documents (0)
137 In stock Need more?
137 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/31/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥153.81 (¥169.19) |
10+ | ¥153.08 (¥168.39) |
50+ | ¥152.35 (¥167.59) |
100+ | ¥151.62 (¥166.78) |
250+ | ¥150.88 (¥165.97) |
500+ | ¥150.15 (¥165.17) |
1000+ | ¥149.42 (¥164.36) |
2500+ | ¥148.68 (¥163.55) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.