You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS SN74HCT245PW
Transceiver, 74HCT245, 4.5 V to 5.5 V, TSSOP-20
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74HCT245PW
- Order Code:
- 3119522
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Overview
- Inputs are TTL-voltage compatible
- High-current 3-state outputs drive bus lines directly or up to 15 LSTTL loads
- 80µA maximum ICC low power consumption
- 14ns typical Propagation delay (tpd)
- ±6mA Output drive at 5V
- 1µA maximum Low input current
- Green product and no Sb/Br
Applications
Industrial, Automation & Process Control, Signal Processing, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Transceiver, Non Inverting
- :
- 74HCT245
- :
- TSSOP
- :
- TSSOP
- :
- 20Pins
- :
- 4.5V
- :
- 5.5V
- :
- 74HCT
- :
- 74245
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥197.51 (¥217.26) | ( ) |
10+ | ¥195.27 (¥214.80) | ( ) |
50+ | ¥193.02 (¥212.32) | ( ) |
100+ | ¥190.77 (¥209.85) | ( ) |
250+ | ¥188.52 (¥207.37) | ( ) |
500+ | ¥186.27 (¥204.90) | ( ) |
1000+ | ¥184.02 (¥202.42) | ( ) |
2500+ | ¥181.77 (¥199.95) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.