You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS SN74HCT244PWR
Buffer / Line Driver, 74HCT244, 4.5 V to 5.5 V, TSSOP-20
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74HCT244PWR
- Order Code:
- 3119517
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- High-current Outputs Drive up to 15 LSTTL Loads
- Low-power consumption, 80μA Maximum ICC
- 13ns Typical propagation delay time
- ±6mA Output drive at 5V
- 1μA Maximum low input current
- Inputs are TTL voltage compatible
- 3-state Outputs Drive Bus Lines or Buffer Memory Address Registers
- Green product and no Sb/Br
Applications
Clock & Timing, Signal Processing
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Buffer / Line Driver, Non Inverting
- :
- 74HCT244
- :
- TSSOP
- :
- TSSOP
- :
- 4.5V
- :
- 5.5V
- :
- 74HCT
- :
- 74244
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
1,815 In stock Need more?
1,815 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/27/25
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 5+
- 10+
- 100+
- 500+
- 1000+
- 5000+
- 10000+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
5+ | ¥51.73 (¥56.90) | ( ) |
10+ | ¥31.98 (¥35.18) | ( ) |
100+ | ¥25.40 (¥27.94) | ( ) |
500+ | ¥24.14 (¥26.55) | ( ) |
1000+ | ¥21.01 (¥23.11) | ( ) |
5000+ | ¥20.62 (¥22.68) | ( ) |
10000+ | ¥20.23 (¥22.25) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.