You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS SN74AVCB164245VR

Bus Transceiver, AVC Family, 2 Input, 12 mA, 7.6 ns, 1.4 V to 3.6 V, TVSOP-48

TEXAS INSTRUMENTS SN74AVCB164245VR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AVCB164245VR
Order Code:
3006791
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The SN74AVCB164245VR is a 16-bit dual-supply Bus Transceiver with configurable translation and 3-state outputs. This non-inverting bus transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.4 to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.4 to 3.6V. It is designed for asynchronous communication between data buses. The device transmits data from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The OE/ input can be used to disable the outputs so the buses are effectively isolated. It is also designed so that the control pins (1DIR, 2DIR, 1OE and 2OE) are supplied by VCCB. To ensure the high-impedance state during power up or power down, OE should be tied to VCCB through a pull-up resistor.
  • Member of the Texas Instruments Widebus™ family
  • Control inputs VIH/VIL levels are referenced to VCCB voltage
  • If either VCC input is at GND, both ports are in the high-impedance state
  • Overvoltage-tolerant inputs/outputs allow mixed-voltage-mode data communications
  • Ioff Supports partial-power-down mode operation
  • Fully Configurable Dual-Rail Design
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Inputs

:
12mA

:
7.6ns

:
48Pins

:
TVSOP

:
TVSOP

:
1.4V

:
3.6V

:
-40°C

:
85°C

:
Voltage Level Translator

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Cut Tape

1,110 In stock Need more?

1,110 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥541.96 ( ¥596.16  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥541.96 (¥596.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --