You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS SN74AVC2T45DCUT

Transceiver, 74AVC2T245, 1.2 V to 3.6 V, VSSOP-8

TEXAS INSTRUMENTS SN74AVC2T45DCUT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AVC2T45DCUT
Order Code:
3006159
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The SN74AVC2T45DCUT is a dual-bit dual supply Bus Transceiver with configurable voltage translation and 3-state outputs. This 2-bit non-inverting bus transceiver uses two separate configurable power-supply rails. The A ports are designed to track VCCA and accepts any supply voltage from 1.2 to 3.6V. The B ports are designed to track VCCB and accept any supply voltage from 1.2 to 3.6V. This allows for universal low-voltage bidirectional translation and level-shifting between any of the 1.2/1.5/1.8/2.5/3.3V voltage nodes. The logic levels of the direction-control input activate either the B-port outputs or the A-port outputs. The device transmits data from the A bus to the B bus when the B-port outputs are activated and from the B bus to the A bus when the A-port outputs are activated. The input circuitry on both A and B ports always is active and must have a logic HIGH or LOW level applied to prevent excess leakage current on the internal CMOS structure.
  • Designed for asynchronous communication between two data buses
  • VCC Isolation
  • Partial-power-down mode operation
  • Latch-up performance exceeds 100mA per JESD 78, class II
  • ESD protection exceeds JESD 22
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Signal Processing, Consumer Electronics, Communications & Networking, Computers & Computer Peripherals, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74AVC2T245

:
VSSOP

:
VSSOP

:
1.2V

:
3.6V

:
74AVC

:
742T245

:
-40°C

:
85°C

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Cut Tape

9 In stock Need more?

9 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥147.35 ( ¥162.09  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥147.35 (¥162.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥95.47 (¥105.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥94.01 (¥103.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥92.54 (¥101.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥91.08 (¥100.19)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥89.61 (¥98.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥88.15 (¥96.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥88.07 (¥96.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --