You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS SN74AUP1G80DCKT

Flip-Flop, 74AUP1G80, D, 4.2 ns, 280 MHz, 4 mA, SC-70

TEXAS INSTRUMENTS SN74AUP1G80DCKT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AUP1G80DCKT
Order Code:
3120018
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The SN74AUP1G80DCKT is a low-power single positive-edge-triggered D-type Flip-flop fully specified for partial-power-down applications using Ioff. The Ioff circuitry disables the outputs, preventing damaging current backflow through the device when it is powered down. When data at the data (D) input meets the setup time requirement, the data is transferred to the Q output on the positive-going edge of the clock pulse. Clock triggering occurs at a voltage level and is not directly related to the rise time of the clock pulse. Following the hold-time interval, data at the D input can be changed without affecting the levels at the outputs.
  • Low noise - Overshoot and undershoot 10% of VCC
  • Ioff Supports partial-power-down mode operation
  • Schmitt-trigger action allows slow input transition and better switching noise immunity
  • Suitable for point-to-point applications
  • Latch-up performance exceeds 100mA per JESD 78, Class II
  • 3.6V I/O Tolerant to support mixed-mode signal operation
  • 5ns at 3.3V Maximum tpd
  • 0.9μA Maximum low static-power consumption
  • 4.3pF Typical low dynamic-power consumption
  • 1.5pF Typical low input capacitance
  • Green product and no Sb/Br

Applications

Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
74AUP1G80

:
D

:
SC-70

:
SC-70

:
Positive Edge

:
Inverted

:
74AUP

:
741G80

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

82 In stock Need more?

82 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥144.21 ( ¥158.63  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥144.21 (¥158.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥93.43 (¥102.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥92.57 (¥101.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥91.70 (¥100.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥90.83 (¥99.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥89.96 (¥98.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥89.09 (¥98.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥88.22 (¥97.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --