You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS SN74AHCT245DW

Transceiver, 74AHCT245, 4.5 V to 5.5 V, SOIC-20

TEXAS INSTRUMENTS SN74AHCT245DW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHCT245DW
Order Code:
3119399
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The SN74AHCT245DW is an octal Bus Transceiver with 3-state outputs. It is designed for asynchronous two-way communication between data buses. The control-function implementation minimizes external timing requirements. The SNx4AHCT245 device allows data transmission from the A bus to the B bus or from the B bus to the A bus, depending on the logic level at the direction-control (DIR) input. The output-enable (OE) input can be used to disable the device so that the buses effectively are isolated. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor and the minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Inputs are TTL-voltage compatible
  • VCC is optimized at 5V
  • Allows up voltage translation from 3.3 to 5V - Inputs accept VIH levels of 2V
  • Slow edge rates minimize output ringing
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Computers & Computer Peripherals, Medical, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Transceiver, Non Inverting

:
74AHCT245

:
SOIC

:
SOIC

:
20Pins

:
4.5V

:
5.5V

:
74AHCT

:
74245

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 2/1/27

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥320.42 ( ¥352.46  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥320.42 (¥352.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥282.42 (¥310.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥246.31 (¥270.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥226.12 (¥248.73)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥211.86 (¥233.05)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥199.87 (¥219.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥190.84 (¥209.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥184.45 (¥202.90)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --