You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS SN74AHCT00D
Logic IC, NAND Gate, Quad, 2 Inputs, 14 Pins, SOIC
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74AHCT00D
- Order Code:
- 3120330
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Overview
- Inputs are TTL-voltage compatible
- Latch-up performance exceeds 250mA per JESD 17
- ESD protection exceeds JESD 22
- Green product and no Sb/Br
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- NAND Gate
- :
- Quad
- :
- SOIC
- :
- SOIC
- :
- -
- :
- 74AHCT
- :
- With Schmitt Trigger Input
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥315.44 (¥346.98) |
10+ | ¥276.01 (¥303.61) |
50+ | ¥228.69 (¥251.56) |
100+ | ¥205.04 (¥225.54) |
250+ | ¥189.26 (¥208.19) |
500+ | ¥176.65 (¥194.32) |
1000+ | ¥167.18 (¥183.90) |
2500+ | ¥160.87 (¥176.96) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.