You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS SN74AHC541PWR

Buffer / Driver, 74AHC541, 2 V to 5.5 V, TSSOP-20

TEXAS INSTRUMENTS SN74AHC541PWR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74AHC541PWR
Order Code:
3119386
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The SN74AHC541PWR is an octal Buffer and Driver with 3-state output. It is ideal for driving bus lines or buffer memory address registers. This device features inputs and outputs on opposite sides of the package to facilitate printed circuit board layout. The 3-state control gate is a two-input AND gate with active-low inputs. If either output-enable input is high, all corresponding outputs are in the high-impedance state. The outputs provide non-inverted data when they are not in the high-impedance state. To ensure the high-impedance state during power up or power down, OE should be tied to VCC through a pull-up resistor. The minimum value of the resistor is determined by the current-sinking capability of the driver.
  • Latch-up performance exceeds 250mA per JESD 17
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Computers & Computer Peripherals, Medical, Consumer Electronics

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Buffer, Non Inverting

:
74AHC541

:
TSSOP

:
TSSOP

:
20Pins

:
2V

:
5.5V

:
74AHC

:
74541

:
-40°C

:
85°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Cut Tape

731 In stock Need more?

731 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥59.57 ( ¥65.53  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
  • 5+
  • 10+
  • 100+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
5+ ¥59.57 (¥65.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥36.68 (¥40.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥29.32 (¥32.25)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥27.91 (¥30.70)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥24.53 (¥26.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --