You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS SN74AC86D
Logic IC, XOR (Exclusive OR), Quad, 2 Inputs, 14 Pins, SOIC
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN74AC86D
- Order Code:
- 3120268
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- Maximum tpd of 9ns at 5V
- Green product and no Sb/Br
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- XOR (Exclusive OR)
- :
- Quad
- :
- SOIC
- :
- SOIC
- :
- -
- :
- 74AC
- :
- Without Schmitt Trigger Input
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
- 250+
- 500+
- 1000+
- 2500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥311.57 (¥342.73) |
10+ | ¥272.63 (¥299.89) |
50+ | ¥225.89 (¥248.48) |
100+ | ¥202.52 (¥222.77) |
250+ | ¥186.95 (¥205.65) |
500+ | ¥174.48 (¥191.93) |
1000+ | ¥165.14 (¥181.65) |
2500+ | ¥158.90 (¥174.79) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.