You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS SN74221N

Monostable Multivibrator, 74221, 45 ns, 16 mA, 4.75 V to 5.25 V, DIP-16

TEXAS INSTRUMENTS SN74221N

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN74221N
Order Code:
3120792
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The SN74221N is a dual Monostable Multivibrator with schmitt-trigger inputs. It features a negative-transition- triggered input and a positive-transition-triggered input, either of which can be used as an inhibit input. Pulse triggering occurs at a particular voltage level and is not directly related to the transition time of the input pulse. Schmitt-trigger input circuitry (TTL hysteresis) for B input allows jitter-free triggering from inputs with transition rates as slow as 1V/s, providing the circuit with excellent noise immunity, typically of 1.2V. A high immunity to VCC noise, typically of 1.5V, is also provided by internal latching circuitry. Once fired, the outputs are independent of further transitions of the A and B inputs and are a function of the timing components or the output pulses can be terminated by the overriding clear. Input pulses can be of any duration relative to the output pulse.
  • Overriding clear terminates output pulse

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
TTL221

:
Monostable

:
16mA

:
4.75V

:
5.25V

:
DIP

:
DIP

:
16Pins

:
45ns

:
TTL

:
74221

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥920.13 ( ¥1,012.14  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥920.13 (¥1,012.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥910.03 (¥1,001.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥899.92 (¥989.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥889.81 (¥978.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥879.70 (¥967.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥869.59 (¥956.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --