You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS SN65LBC176P
Differential Transceiver RS485 Driver, CMOS, 4.75V-5.25V supply, DIP-8
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- SN65LBC176P
- Order Code:
- 3121393
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Very low device supply current can be achieved by disabling the driver and the receiver
- High-speed low-Power LinBiCMOS™ circuitry
- Designed for high-speed operation in both serial and parallel applications
- Low skew
- Designed for multi-point bus transmission on long bus lines in noisy environments
- Wide positive and negative input/output bus voltage ranges
- Thermal-shutdown protection
- Driver positive-and negative-current limiting
- Open-circuit failsafe receiver design
- Glitch-free power-up and power-down protection
- 200µA Maximum very low disabled supply current
- ±200mV Maximum receiver input sensitivity
- 50mV Typical receiver input hysteresis
Applications
Automotive, Industrial, Motor Drive & Control, Building Automation, Metering, Power Management, Security
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- RS485 Transceiver
- :
- 1Receivers
- :
- 1
- :
- Half Duplex
- :
- 10Mbps
- :
- 4.75V
- :
- 5.25V
- :
- DIP
- :
- 8Pins
- :
- 32
- :
- -
- :
- Open
- :
- -40°C
- :
- 85°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 1/25/27
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,069.39 (¥1,176.33) | ( ) |
10+ | ¥941.94 (¥1,036.13) | ( ) |
25+ | ¥890.55 (¥979.61) | ( ) |
50+ | ¥853.57 (¥938.93) | ( ) |
100+ | ¥822.12 (¥904.33) | ( ) |
250+ | ¥792.50 (¥871.75) | ( ) |
500+ | ¥769.58 (¥846.54) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.