You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS SN65HVD233MDREP

CAN Interface, CAN Transceiver, 1 Mbps, 3 V, 3.6 V, SOIC, 8 Pins

TEXAS INSTRUMENTS SN65HVD233MDREP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD233MDREP
Order Code:
3124682
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The SN65HVD233MDREP is an enhanced product 3.3V CAN Transceiver provides transmit and receive capability between the differential CAN bus and a CAN controller, with signalling rates up to 1Mbps. Designed for operation in especially harsh environments, the device features cross-wire, overvoltage and loss of ground protection to ±36V, with over-temperature protection and common-mode transient protection of ±100V. This device operates over a common-mode range with a maximum of 60 nodes on a bus.
  • Bus-pin fault protection exceeds ±36V
  • Bus-pin ESD protection exceeds 16kV HBM
  • Compatible with ISO 11898
  • High-input impedance allows for 120 nodes
  • Adjustable driver transition times for improved signal quality
  • Unpowered node does not disturb the bus
  • 200µA Typical low-current standby mode
  • Thermal shutdown protection
  • Green product and no Sb/Br

Applications

Industrial, Automation & Process Control, Communications & Networking, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CAN Transceiver

:
1Mbps

:
3V

:
3.6V

:
SOIC

:
8Pins

:
1Channels

:
1Drivers

:
1Receivers

:
-55°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Cut Tape

44 In stock Need more?

44 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,520.48 ( ¥1,672.53  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,520.48 (¥1,672.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,186.60 (¥1,305.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,103.52 (¥1,213.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,057.28 (¥1,163.01)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,011.04 (¥1,112.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥987.83 (¥1,086.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --