You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS SN65HVD1050AQDRQ1

CAN Interface, CAN Transceiver, 1 Mbps, 4.75 V, 5.25 V, SOIC, 8 Pins

TEXAS INSTRUMENTS SN65HVD1050AQDRQ1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD1050AQDRQ1
Order Code:
3124665
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The SN65HVD1050AQDRQ1 is an automotive catalogue EMC optimized high-speed CAN Transceiver provides differential transmit capability to the bus and differential receive capability to a CAN controller at signalling rates up to 1Mbps. Designed for operation is especially harsh environments, the SN65HVD1050A features cross-wire, over-voltage and loss of ground protection, over-temperature protection, a common-mode range and withstands voltage transients according to ISO 7637. Pin 8 provides for two different modes of operation: high-speed or silent mode. The high-speed mode of operation is selected by connecting S (pin 8) to ground. If a high logic level is applied to the S-pin of the SN65HVD1050A, the device enters a listen-only silent mode during which the driver is switched off while the receiver remains fully functional. Meets or exceeds the requirements of ISO 11898-2.
  • Improved drop-in replacement
  • GIFT/ICT compliant
  • ESD protection up to ±12kV
  • High electromagnetic compliance
  • Bus-fault protection
  • Dominant time-out function
  • Thermal shutdown protection
  • Power-up/down glitch-free bus inputs and outputs
  • Green product and no Sb/Br

Applications

Industrial, Communications & Networking, Automotive

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
CAN Transceiver

:
1Mbps

:
4.75V

:
5.25V

:
SOIC

:
8Pins

:
1Channels

:
1Drivers

:
1Receivers

:
-40°C

:
125°C

:
-

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Cut Tape

2,110 In stock Need more?

2,110 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥316.64 ( ¥348.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
  • 500+
  • 1000+
  • 2500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥316.64 (¥348.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥213.18 (¥234.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥201.43 (¥221.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥189.67 (¥208.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥178.70 (¥196.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥172.43 (¥189.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥167.73 (¥184.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2500+ ¥149.59 (¥164.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --