You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS SN65HVD05D

Transceiver, RS485, 1 Driver, 4.5 V to 5.5 V, SOIC-8

TEXAS INSTRUMENTS SN65HVD05D

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
SN65HVD05D
Order Code:
3007006
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The SN65HVD05D is a RS-485 High-output Transceiver designed for balanced data transmission and interoperates with ANSI TIA/EIA-485-A and ISO 8482E standard-compliant device. The SN65HVD05 combines a 3-state differential line driver and differential line receiver. The driver is designed to provide a differential output voltage greater than that required by this standard for increased noise margin. The driver and receiver has active-high and active-low enables respectively, which can be externally connected together to function as direction control. The driver differential outputs and receiver differential inputs connect internally to form a differential input/output (I/O) bus port that is designed to offer minimum loading to the bus whenever the driver is disabled or not powered. This device features wide positive and negative common-mode voltage ranges, making them suitable for party-line applications.
  • Open-circuit, idle-bus and shorted-bus failsafe receiver
  • Glitch-free power-up and power-down protection for hot-plugging applications
  • Minimum differential output voltage of 2.5V into a 54Ω load
  • Bus-pin ESD protection exceeds 16kV HBM
  • Electrically compatible with ANSI TIA/EIA-485-A standard
  • Pin-compatible with industry standard SN75176
  • 1µA Typical low-current standby mode
  • Green product and no Sb/Br

Applications

Communications & Networking, Automation & Process Control, Metering, Building Automation, Motor Drive & Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
RS485 Transceiver

:
1Receivers

:
1

:
Half Duplex

:
40Mbps

:
4.5V

:
5.5V

:
SOIC

:
8Pins

:
256

:
±16 kV (HBM)

:
Idle, Open, Short

:
-40°C

:
85°C

:
Multicomp Pro RJ45 Adapter

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

363 In stock

363 deliver in 3-4 business days from our UK warehouse

Available until stock is exhausted

¥819.81 ( ¥901.79  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥819.81 (¥901.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥810.18 (¥891.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥800.54 (¥880.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥790.91 (¥870.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥781.27 (¥859.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥771.64 (¥848.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥762.00 (¥838.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --