You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS PTN78000WAS

Non Isolated POL DC/DC Converter, General Purpose, Industrial Controls, HVAC Systems

TEXAS INSTRUMENTS PTN78000WAS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTN78000WAS
Order Code:
3125163
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (PTN78000 Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
General Purpose, Industrial Controls, HVAC Systems

:
Surface Mount DIP

:
22.5W

:
2.5V

:
12.6V

:
1.5A

:
Adjustable

:
7V

:
36V

:
8.5mm

:
18.92mm

:
12.57mm

:
PTN78000 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

The PTN78000WAS is a 1-output 22.5W surface-mount non-isolated adjustable step-down Integrated Switching Regulator represent the third generation in the evolution of the popular 78ST100 series of products. The PTN78000 is smaller and lighter than its predecessors and has either similar or improved electrical performance characteristics. Operating from a wide-input voltage range, the PTN78000 provides high-efficiency, step-down voltage conversion for loads of up to 1.5A. The output voltage is set using a single external resistor. The PTN78000W may be set to any value within the range, 2.5 to 12.6V and the PTN78000H from 11.85 to 22V. The output voltage of the PTN78000W can be as little as 2V lower than the input, allowing operation down to 7V, with an output voltage of 5V. The output voltage of the PTN78000H can be as little as 3V lower than the input, allowing operation down to 15V, with an output voltage of 12V. The PTN78000 has under-voltage lockout and an integral ON/OFF inhibit.
  • Wide-input voltage (7 to 36V)/(15 to 36V)
  • High efficiency (up to 95%)
  • ON/OFF inhibit
  • Under-voltage lockout
  • Output current limit
  • Over-temperature shutdown

Applications

Industrial, HVAC, Test & Measurement, Medical, Sensing & Instrumentation, Avionics

803 In stock Need more?

803 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥4,464.56 ( ¥4,911.02  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥4,464.56 (¥4,911.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥3,906.91 (¥4,297.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,237.95 (¥3,561.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,901.80 (¥3,191.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,679.18 (¥2,947.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --