You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS PTH08T241WAD

Non Isolated POL DC/DC Converter, POLA, 55 W, 690 mV, 5.5 V, 10 A

TEXAS INSTRUMENTS PTH08T241WAD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTH08T241WAD
Order Code:
3009735
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (PTH08T241W Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
POLA

:
55W

:
690mV

:
5.5V

:
10A

:
Adjustable

:
PTH08T241W Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

The PTH08T241WAD is a 1-output 55W through hole-mount non-isolated Adjust Power Module with TurboTrans™. This module represents the 2nd generation of the popular PTH series power modules and includes a reduced footprint and additional features. The PTH08T241W is optimized to be used with all ceramic capacitors. Operating from an input voltage range of 4.5 to 14V, the PTH08T241W requires a single resistor to set the output voltage to any value over the range, 0.69 to 5.5V. The wide input voltage range makes the PTH08T241W particularly suitable for advanced computing and server applications that utilize a loosely regulated 8 to 12V intermediate distribution bus. Additionally, the wide input voltage range increases design flexibility by supporting operation with tightly regulated 5, 8 or 12V intermediate bus architectures. The module incorporates a comprehensive list of features. Output over-current and over-temperature shutdown protects against most load faults.
  • High performance
  • Output overcurrent protection (non-latching, auto-reset)
  • Pre-bias start-up
  • ON/OFF inhibit
  • Differential output voltage remote sense
  • Adjustable under-voltage lockout
  • Auto-Track sequencing
  • Point-of-load alliance (POLA) compatible
  • Designed to meet ultra-fast transient requirements up to 300A/µs
  • SmartSync technology
  • Ceramic cap version
  • ±1.5% Total output voltage variation
  • 96% Efficiency

Applications

Power Management, Signal Processing

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥7,098.45 ( ¥7,808.30  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥7,098.45 (¥7,808.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥6,211.15 (¥6,832.27)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥5,146.38 (¥5,661.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥4,614.00 (¥5,075.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥4,259.07 (¥4,684.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --