You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS PTD08A010WAD

Non Isolated POL DC/DC Converter, Digital Power Systems, Module, 36 W, 700 mV, 3.6 V, 10 A

TEXAS INSTRUMENTS PTD08A010WAD
TEXAS INSTRUMENTS PTD08A010WAD

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PTD08A010WAD
Order Code:
3125123
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (POWERTRAIN Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Digital Power Systems

:
Module

:
36W

:
700mV

:
3.6V

:
10A

:
Adjustable

:
4.75V

:
14V

:
8mm

:
18.92mm

:
15.75mm

:
POWERTRAIN Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Product Overview

The PTD08A010WAD is a 1-output 36W surface-mount non-isolated Digital PowerTrain Module with 10A output current. This module is the power conversion section of a digital power system which incorporates TI's UCD7230 MOSFET driver IC. The PTD08A010W must be used in conjunction with a digital power controller such as the UCD9240 or UCD9110 family. The PTD08A010W receives control signals from the digital controller and provides parametric and status information back to the digital controller. Together, PowerTrain modules and a digital power controller form a sophisticated, robust and easily configured power management solution. Operating from an input voltage range of 4.75 to 14V, the PTD08A010W provides step-down power conversion to a wide range of output voltages from, 0.7 to 3.6V. The wide input voltage range makes the PTD08A010W particularly suitable for advanced computing and server applications that utilize a loosely regulated 8, 9.6 or 12V intermediate distribution bus.
  • Programmable wide-output voltage (0.7 to 3.6V)
  • Digital I/O - PWM signal
  • Digital I/O - inhibit
  • Digital I/O - current limit flag (FAULT)
  • Digital I/O - synchronous rectifier enable (SRE)
  • Analogue I/O - temperature
  • Analogue I/O - output current
  • High performance, wide-output
  • 96% Efficiency

Applications

Power Management

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥6,148.12 ( ¥6,762.93  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
  • 10+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥6,148.12 (¥6,762.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ ¥5,379.61 (¥5,917.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥4,457.39 (¥4,903.13)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥3,996.28 (¥4,395.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥3,688.87 (¥4,057.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --