You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS PCA9306DQER
Specialized Interface, I2C, SMBus, 0 V, 5 V, X2SON, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- PCA9306DQER
- Order Code:
- 3009537
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
Product Overview
- I²C and SMBus compatible
- Provides bidirectional voltage translation with no direction pin
- Lock-up-free operation for isolation when EN = Low
- Flow through pinout for ease of printed-circuit board trace routing
- Latch-up performance exceeds 100mA per JESD 78
- ESD protection exceeds JESD 22
- Green product and no Sb/Br
Applications
Communications & Networking, Computers & Computer Peripherals, Automation & Process Control
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- I2C, SMBus
- :
- -
- :
- 0V
- :
- 5V
- :
- X2SON
- :
- 8Pins
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 8/24/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥91.57 (¥100.73) |
10+ | ¥57.64 (¥63.40) |
100+ | ¥44.88 (¥49.37) |
500+ | ¥44.06 (¥48.47) |
1000+ | ¥43.23 (¥47.55) |
2500+ | ¥39.78 (¥43.76) |
5000+ | ¥38.99 (¥42.89) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.