You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS OPA445AU

Operational Amplifier, 1 Channels, 2 MHz, 15 V/µs, ± 10V to ± 45V, SOIC, 8 Pins

TEXAS INSTRUMENTS OPA445AU

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA445AU
Order Code:
3117631
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The OPA445AU is a high voltage FET-input monolithic Operational Amplifier capable of operation from power supplies up to ±45V and output currents of 15mA. It is useful in a wide variety of applications requiring high output voltage or large common-mode voltage swings. The OPA445's high slew rate provides wide power bandwidth response, which is often required for high-voltage applications. FET input circuitry allows the use of high-impedance feedback networks, thus minimizing their output loading effects. Laser trimming of the input circuitry yields low input offset voltage and drift.
  • 10pA Low input bias current
  • 10µV/°C Offset drift
  • 95dB Typical CMRR
  • Green product and no Sb/Br

Applications

Test & Measurement, Power Management, Signal Processing, Audio

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
2MHz

:
15V/µs

:
10V to 45V

:
SOIC

:
8Pins

:
High Voltage

:
-

:
1.5mV

:
10pA

:
Surface Mount

:
-55°C

:
125°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

320 In stock Need more?

320 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,268.50 ( ¥3,595.35  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,268.50 (¥3,595.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,859.94 (¥3,145.93)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,369.67 (¥2,606.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,124.53 (¥2,336.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,961.10 (¥2,157.21)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --