You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS OPA4348AID

Operational Amplifier, 4 Channels, 1 MHz, 0.5 V/µs, 2.1V to 5.5V, SOIC, 14 Pins

TEXAS INSTRUMENTS OPA4348AID

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4348AID
Order Code:
3005025
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The OPA4348AID is a quad low-power CMOS Operational Amplifier for use with battery-powered equipment. It features an extended bandwidth of 1MHz and a supply current of 45µA, the OPA348 series is useful for low-power applications on single supplies of 2.1 to 5.5V. Low supply current of 45µA and an input bias current of 0.5pA, make the OPA348 series an optimal candidate for low-power, high-impedance applications such as smoke detectors and other sensors. The extended temperature range of -40 to +125°C over all supply voltages offers additional design flexibility.
  • Rail-to-rail input and output
  • 45µA Typical low IQ
  • 0.5pA Input bias current
  • 4μV/°C Typical offset drift
  • 82dB Typical CMRR
  • Green product and no Sb/Br

Applications

Portable Devices, Sensing & Instrumentation, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
1MHz

:
0.5V/µs

:
2.1V to 5.5V

:
SOIC

:
14Pins

:
CMOS

:
Rail - Rail Input / Output (RRIO)

:
1mV

:
0.5pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

664 In stock Need more?

189 deliver in 2-3 business days from our SG warehouse
475 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥331.60 ( ¥364.76  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥331.60 (¥364.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥318.33 (¥350.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --