You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS OPA4322SAIPW

Operational Amplifier, 4 Channels, 20 MHz, 10 V/µs, 1.8V to 5.5V, TSSOP, 16 Pins

TEXAS INSTRUMENTS OPA4322SAIPW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4322SAIPW
Order Code:
3117615
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The OPA4322SAIPW is a quad low noise CMOS Operational Amplifier with rail-to-rail input and output. It is optimized for low-power and single-supply applications. Specified over a wide supply range of 1.8 to 5.5V, the low quiescent current of only 1.5mA per channel makes this device well-suited for power-sensitive applications. The combination of very low noise (8.5nV/√Hz at 1kHz), high gain-bandwidth (20MHz) and fast slew rate (10V/µs) make the OPA322 family ideal for a wide range of applications, including signal conditioning and sensor amplification requiring high gains.
  • Unity-gain stable
  • 0.0005% Low THD+N
  • 2mV Maximum offset voltage
  • 1.5mA/channel Supply current
  • 0.1µA/channel Shutdown
  • Green product and no Sb/Br

Applications

Signal Processing, Consumer Electronics, Communications & Networking, Security, Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
20MHz

:
10V/µs

:
1.8V to 5.5V

:
TSSOP

:
16Pins

:
Low Noise

:
Rail - Rail Input / Output (RRIO)

:
500µV

:
0.2pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 10/27/25

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,551.13 ( ¥1,706.24  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,551.13 (¥1,706.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,357.24 (¥1,492.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,124.57 (¥1,237.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,008.24 (¥1,109.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥930.68 (¥1,023.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥868.63 (¥955.49)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --