You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS OPA4277UA

Operational Amplifier, 4 Channels, 1 MHz, 0.8 V/µs, ± 2V to ± 18V, SOIC, 14 Pins

TEXAS INSTRUMENTS OPA4277UA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4277UA
Order Code:
3005019
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The OPA4277UA is a high precision Operational Amplifier offers improved noise, wider output voltage swing and are twice as fast with half the quiescent current. Features include ultralow offset voltage and drift, low bias current, high common-mode rejection and high power supply rejection. The OPAx277 series operational amplifiers operate from ±2 to ±18V supplies with excellent performance. Unlike most operational amplifiers which are specified at only one supply voltage, the OPAx277 series is specified for real-world applications, a single limit applies over the ±5 to ±15V supply range. High performance is maintained as the amplifiers swing to their specified limits.
  • 10µV Ultralow offset voltage
  • ±0.1µV/°C Ultralow drift
  • 134dB High open-loop gain
  • 140dB High common-model rejection
  • 130dB High power supply rejection
  • 1nA Maximum low bias current
  • 800µA/amplifier Low quiescent current
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Signal Processing, Test & Measurement

Footnotes

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Warnings

This device has limited built-in ESD protection, leads should be shorted together or the device placed in conductive foam during storage or handling to prevent electrostatic damage to the MOS gates.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
1MHz

:
0.8V/µs

:
2V to 18V

:
SOIC

:
14Pins

:
Precision

:
-

:
20µV

:
500pA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

10 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,251.45 ( ¥3,576.60  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,251.45 (¥3,576.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,845.02 (¥3,129.52)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,357.31 (¥2,593.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,113.45 (¥2,324.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,982.33 (¥2,180.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --