You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS OPA4251UA

Operational Amplifier, 4 Channels, 35 kHz, 0.01 V/µs, ± 1.35V to ± 18V, SOIC, 14 Pins

TEXAS INSTRUMENTS OPA4251UA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA4251UA
Order Code:
3005017
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The OPA4251UA is a quad MicroPower™ Operational Amplifier designed for battery-powered applications. In addition to very low power consumption (25µA), this amplifier feature low offset voltage, rail-to-rail output swing, high common-mode rejection and high open-loop gain. The OPA251 series is optimized for high power supplies. The input common-mode voltage range extends 200mV below the negative supply-ideal for single-supply applications. It is unity-gain stable and can drive large capacitive loads. Special design considerations assure that these products are easy to use. High performance is maintained as the amplifiers swing to their specified limits. Because the initial offset voltage (±250µV maximum) is so low, user adjustment is usually not required.
  • Continuous output short-circuit
  • 0.6μV/°C Typical offset drift
  • 124dB Typical CMRR
  • Green product and no Sb/Br

Applications

Portable Devices, Medical, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
35kHz

:
0.01V/µs

:
1.35V to 18V

:
SOIC

:
14Pins

:
Low Power

:
Rail - Rail Output (RRO)

:
50µV

:
-4nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Available for back order

More stock available to supplier lead times which is approximately 2/9/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥2,363.79 ( ¥2,600.17  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥2,363.79 (¥2,600.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥2,341.84 (¥2,576.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,319.88 (¥2,551.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,297.93 (¥2,527.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,275.97 (¥2,503.57)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --