You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS OPA404KPG4

Operational Amplifier, 4 Channels, 6.4 MHz, 35 V/µs, ± 5V to ± 18V, DIP, 14 Pins

TEXAS INSTRUMENTS OPA404KPG4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA404KPG4
Order Code:
3117592
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

Product Range
-
ECAD / MCAD
Supply Frame Models Link

Product Overview

The OPA404KPG4 is a quad Difet® high speed precision Operational Amplifier for use with detector arrays. It offers an unusual combination of very low bias current together with wide bandwidth and fast slew rate. Noise, bias current, voltage offset, drift and speed are superior to BIFET® amplifier. Laser-trimming of thin-film resistors gives very low offset and drift-the best available in a quad FET op amp. The OPA404's input cascade design allows high precision input specifications and uncompromised high speed performance. Standard quad op amp pin configuration allows upgrading of existing designs to higher performance levels. The OPA404 is unity-gain stable.
  • Standard quad pinout
  • ±750µV Maximum low offset
  • ±4pA Maximum low bias current
  • 1.5µs to 0.01% Low settling
  • 3µV/°C Offset drift
  • 100dB Typical CMRR
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Audio, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
4Channels

:
6.4MHz

:
35V/µs

:
5V to 18V

:
DIP

:
14Pins

:
High Speed

:
-

:
260µV

:
1pA

:
Through Hole

:
0°C

:
70°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

18 In stock Need more?

18 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥3,468.88 ( ¥3,815.77  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥3,468.88 (¥3,815.77)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥3,200.84 (¥3,520.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥2,968.85 (¥3,265.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥2,850.51 (¥3,135.56)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥2,732.16 (¥3,005.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --