You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS OPA37GP
Operational Amplifier, 1 Channels, 63 MHz, 11.9 V/µs, ± 4V to ± 22V, DIP, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- OPA37GP
- Order Code:
- 3117588
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- 4.5nV/√Hz at 1kHz Maximum low noise
- 100µV Maximum low offset
- 0.4µV/°C Low drift
- 117dB Minimum high open-loop gain
- 100dB Minimum high common-mode rejection
- 94dB Minimum high power-supply rejection
- Green product and no Sb/Br
Applications
Sensing & Instrumentation, Test & Measurement, Audio, Signal Processing
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- 63MHz
- :
- 11.9V/µs
- :
- 4V to 22V
- :
- DIP
- :
- 8Pins
- :
- Low Noise
- :
- -
- :
- 25µV
- :
- 0.015µA
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,102.43 (¥1,212.67) | ( ) |
10+ | ¥953.90 (¥1,049.29) | ( ) |
25+ | ¥886.42 (¥975.06) | ( ) |
50+ | ¥837.90 (¥921.69) | ( ) |
100+ | ¥800.35 (¥880.39) | ( ) |
250+ | ¥766.15 (¥842.77) | ( ) |
500+ | ¥740.31 (¥814.34) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.