You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS OPA356AIDBVT

Operational Amplifier, 1 Channels, 450 MHz, 360 V/µs, ± 1.25V to ± 2.75V, SOT-23, 5 Pins

TEXAS INSTRUMENTS OPA356AIDBVT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA356AIDBVT
Order Code:
3117566
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The OPA356AIDBVT is a single high-speed voltage-feedback CMOS Operational Amplifier for use with active filters. The OPAx356 is unity gain stable and can drive large output currents. Common-mode input range for the OPAx356 extends 100mV below ground and up to 1.5V from V+. The output swing is within 100mV of the rails, supporting wide dynamic range.
  • Input range includes ground
  • Thermal shutdown function
  • 200MHz GBW Wide bandwidth
  • 5.8nV/√Hz Low noise
  • 0.02% Differential gain
  • 0.05° Differential phase
  • 0.1dB gain flatness of 75MHz
  • 3pA Low input bias current
  • 8.3mA/channel Quiescent current
  • Green product and no Sb/Br

Applications

Imaging, Video & Vision, Test & Measurement, Signal Processing, Sensing & Instrumentation, Communications & Networking

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
450MHz

:
360V/µs

:
1.25V to 2.75V

:
SOT-23

:
5Pins

:
High Speed

:
Rail - Rail Output (RRO)

:
2mV

:
3pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Cut Tape

86 In stock Need more?

86 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥286.86 ( ¥315.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
  • 250+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥286.86 (¥315.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥192.81 (¥212.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥182.62 (¥200.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥172.43 (¥189.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥172.14 (¥189.35)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --