You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS OPA348AIDBVTG4

Operational Amplifier, 1 Channels, 1 MHz, 0.5 V/µs, 2.1V to 5.5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS OPA348AIDBVTG4

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA348AIDBVTG4
Order Code:
3117545
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The OPA348AIDBVTG4 is a single supply Operational Amplifier features an extended bandwidth of 1MHz and a supply current of 45µA, the OPA348 series is useful for low-power applications on single supplies of 2.1 to 5.5V. The OPA348 series an optimal candidate for low-power, high-impedance applications such as smoke detectors and other sensors.
  • Rail-to-rail input/output
  • 45µA Typical low IQ
  • 0.5pA Input bias current
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Signal Processing, Imaging, Video & Vision, Test & Measurement, Audio

Footnotes

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
1MHz

:
0.5V/µs

:
2.1V to 5.5V

:
SOT-23

:
5Pins

:
Low Power

:
Rail - Rail Input / Output (RRIO)

:
1mV

:
0.5pA

:
Surface Mount

:
-40°C

:
125°C

:
Multicomp Pro RJ45 Adapter

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Cut Tape

Available for back order

More stock available to supplier lead times which is approximately 1/25/27

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥172.79 ( ¥190.07  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
  • 500+
  • 1000+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥172.79 (¥190.07)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥151.63 (¥166.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥115.19 (¥126.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥106.97 (¥117.67)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥91.69 (¥100.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
1000+ ¥72.88 (¥80.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --