You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS OPA320AIDBVT

Operational Amplifier, 1 Channels, 20 MHz, 10 V/µs, 1.8V to 5.5V, SOT-23, 5 Pins

TEXAS INSTRUMENTS OPA320AIDBVT

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA320AIDBVT
Order Code:
3116339
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The OPA320AIDBVT is a precision CMOS Operational Amplifier is a new generation optimized for very low noise and wide bandwidth while operating on a low quiescent current of only 1.45mA. The OPA320 series is ideal for low-power, single-supply applications. Low-noise and high-speed operation also make them well-suited for driving sampling analogue-to-digital converters (ADCs). The OPA320 features a linear input stage with zero-crossover distortion that delivers excellent common-mode rejection ratio (CMRR) of typically 114dB over the full input range. The input common-mode range extends 100mV beyond the negative and positive supply rails. The output voltage typically swings within 10mV of the rails.
  • 150µV Maximum low offset voltage
  • 114dB High CMRR
  • Rail-to-rail input and output
  • 0.9pA Maximum low input bias current
  • Unity gain stable
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Signal Processing, Imaging, Video & Vision, Test & Measurement, Audio

Footnotes

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Warnings

This IC can be damaged by ESD. We recommend that all ICs be handled with appropriate precautions. Failure to observe proper handling and installation procedures can cause damage.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
20MHz

:
10V/µs

:
1.8V to 5.5V

:
SOT-23

:
5Pins

:
CMOS

:
Rail - Rail Input / Output (RRIO)

:
40µV

:
0.2pA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Packaging type Full Reel
 
Additional packaging options available
Cut Tape :3117517 Check stock

Available for back order

More stock available to supplier lead times which is approximately 2/9/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥301.41 ( ¥331.55  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
  • 250+
  • 750+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
250+ ¥301.41 (¥331.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
750+ ¥263.73 (¥290.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --
250 (Cut Tape 3117517) x 432.64 = ¥108,160.00
Total Price: ¥108,160.00 (¥118,976.00  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
250 (Reel 3116339) x 301.41 = ¥75,352.50
Total Price: ¥75,352.50 (¥82,887.75  Inc. JCT)
For the quantity ordered, some or all of your order will be placed on backorder. See 'Check stock and lead times' for details.
Choose your packaging preference
3117517
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.