You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS OPA2835ID

Operational Amplifier, 2 Channels, 31 MHz, 160 V/µs, 2.5V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS OPA2835ID

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2835ID
Order Code:
3117506
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The OPA2835ID is a dual ultra-low power voltage feed-back Operational Amplifier with rail-to-rail output and negative rail input. Consuming only 250µA per channel and an unity gain bandwidth of 56MHz, this amplifier set an industry-leading performance-to-power ratio for rail-to-rail amplifier. For battery-powered portable applications where power is of key importance, the low power consumption and high-frequency performance of the OPA2835 device offers performance versus power that is not attainable in other devices. Coupled with a power-savings mode to reduce current to 1.5µA, the device offers an attractive solution for high-frequency amplifiers in battery-powered applications.
  • 0.5µA Typical power down mode
  • 10ns (2VSTEP) Rise time
  • 55ns (2VSTEP) Settling time (0.1%)
  • 200ns Overdrive recovery time
  • 0.00015% (-116.4dBc) at 1kHz (1VRMS) SNR
  • 0.00003% (-130dBc) at 1kHz (1VRMS) THD
  • -70/-73dBc at 1MHz (2VPP) HD2/HD3
  • 9.3nV/√Hz (f=100kHz) Input voltage noise
  • 100µV (±500µV maximum) Input offset voltage
  • 113dB CMRR
  • 40mA Output current drive
  • Green product and no Sb/Br

Applications

Signal Processing, Portable Devices, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
31MHz

:
160V/µs

:
2.5V to 5.5V

:
SOIC

:
8Pins

:
Low Power

:
Rail - Rail Output (RRO)

:
-500µV

:
50nA

:
Surface Mount

:
-40°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

36 In stock Need more?

36 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥660.35 ( ¥726.39  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥660.35 (¥726.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --