You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS OPA2830ID
Operational Amplifier, 2 Channels, 230 MHz, 500 V/µs, 1.5V to 5.5V, SOIC, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- OPA2830ID
- Order Code:
- 3117504
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Input range includes ground on single supply
- 7.8mA (VS=+5V) Low supply current
- 4.82VPP Output swing on +5V supply
- 9.2nV/√Hz Low input voltage noise
- Green product and no Sb/Br
Applications
Signal Processing, Imaging, Video & Vision, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 230MHz
- :
- 500V/µs
- :
- 1.5V to 5.5V
- :
- SOIC
- :
- 8Pins
- :
- Low Power
- :
- -
- :
- 1.5mV
- :
- 5µA
- :
- Surface Mount
- :
- -40°C
- :
- 85°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 2 - 1 year
Technical Documents (2)
210 In stock
210 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥695.68 (¥765.25) | ( ) |
10+ | ¥625.55 (¥688.11) | ( ) |
25+ | ¥608.86 (¥669.75) | ( ) |
50+ | ¥593.28 (¥652.61) | ( ) |
100+ | ¥576.58 (¥634.24) | ( ) |
250+ | ¥559.88 (¥615.87) | ( ) |
500+ | ¥543.19 (¥597.51) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.