You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS OPA27GP

Operational Amplifier, 1 Channels, 8 MHz, 1.9 V/µs, ± 4V to ± 22V, DIP, 8 Pins

TEXAS INSTRUMENTS OPA27GP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA27GP
Order Code:
3117499
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The OPA27GP is an ultra-low noise precision monolithic Operational Amplifier for use with radiation hard equipment. Laser-trimmed thin-film resistors provide excellent long-term voltage offset stability and allow superior voltage offset compared to common zener-zap techniques. An unique bias current cancellation circuit allows bias and offset current specifications to be met over the full -40 to +85°C temperature range. The OPA27 is internally compensated for unity-gain stability.
  • 4.5nV/Hz at 1kHz Maximum low noise
  • 100µV Maximum low offset
  • 0.4µV/°C Low drift
  • 117dB Minimum high open-loop gain
  • 100dB Minimum high common-mode rejection
  • 94dB Minimum high power-supply rejection
  • Green product and no Sb/Br

Applications

Sensing & Instrumentation, Test & Measurement, Audio, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
8MHz

:
1.9V/µs

:
4V to 22V

:
DIP

:
8Pins

:
Low Noise

:
-

:
25µV

:
0.015µA

:
Through Hole

:
-40°C

:
85°C

:
Multicomp Pro RJ45 Adapter

:
-

:
MSL 1 - Unlimited

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Available for back order

More stock available to supplier lead times which is approximately 1/25/27

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥1,107.04 ( ¥1,217.74  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,107.04 (¥1,217.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥961.90 (¥1,058.09)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥897.92 (¥987.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥851.00 (¥936.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥814.43 (¥895.87)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥780.98 (¥859.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥754.89 (¥830.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --