You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS OPA251UA

Operational Amplifier, 1 Channels, 35 kHz, 0.01 V/µs, 2.7V to 36V, SOIC, 8 Pins

TEXAS INSTRUMENTS OPA251UA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA251UA
Order Code:
3004941
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The OPA251UA is a single MicroPower Operational Amplifier specifically designed for battery-powered applications. In addition to very low power consumption (25μA), this amplifier features low offset voltage, rail-to-rail output swing, high common-mode rejection and high open-loop gain. The OPA251 series is optimized for operation at high power supply voltage. The input common-mode voltage range extends 200mV below the negative supply-ideal for single-supply applications. It is unity-gain stable and can drive large capacitive loads. Special design considerations assure that this product is easy to use. High performance is maintained as the amplifier swing to their specified limits. Because the initial offset voltage (±250μV maximum) is so low, user adjustment is usually not required. However, external trim pins are provided for special applications.
  • 25µA MicroPOWER
  • ±250µV Maximum low offset voltage
  • 124dB High common-mode rejection
  • 128dB High open-loop gain
  • 0.6μV/°C Typical offset drift
  • Green product and no Sb/Br

Applications

Portable Devices, Medical, Test & Measurement

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
35kHz

:
0.01V/µs

:
2.7V to 36V

:
SOIC

:
8Pins

:
Precision

:
Rail - Rail Output (RRO)

:
50µV

:
-4nA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

5 In stock Need more?

5 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥716.35 ( ¥787.99  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
  • 250+
  • 500+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥716.35 (¥787.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥609.76 (¥670.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥606.26 (¥666.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥602.75 (¥663.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥599.24 (¥659.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ ¥595.73 (¥655.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
500+ ¥592.22 (¥651.44)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --