You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS OPA237NA/250

Operational Amplifier, 1 Channels, 1.5 MHz, 0.5 V/µs, ± 1.35V to ± 18V, SOT-23, 5 Pins

TEXAS INSTRUMENTS OPA237NA/250

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA237NA/250
Order Code:
3116338
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (Multicomp Pro RJ45 Adapter)

See all from this product range

Product Overview

The OPA237NA/250 is a MicroAmplifier™ single-supply Operational Amplifier features low offset voltage, low quiescent current, low bias current and a wide supply range. This op-amp is ideal for single-supply, battery-operated and space-limited applications, such as PCMCIA cards and other portable instruments. OPA237 series op-amp can operates from single supply. When operated from a single supply, the input common-mode range extends below ground and the output can swing to within 10mV of ground.
  • 0.5mV Low offset voltage
  • 350µA Maximum low quiescent current
  • Green product and no Sb/Br

Applications

Power Management, Medical, Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1Channels

:
1.5MHz

:
0.5V/µs

:
1.35V to 18V

:
SOT-23

:
5Pins

:
General Purpose

:
-

:
250µV

:
-10nA

:
Surface Mount

:
-40°C

:
85°C

:
Multicomp Pro RJ45 Adapter

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Packaging type Full Reel

Available for back order

More stock available to supplier lead times which is approximately 1/25/27

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥348.14 ( ¥382.95  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Full Reel)
Multiple: 250 Minimum: 250
  • 250+
  • 750+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
250+ ¥348.14 (¥382.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
750+ ¥304.62 (¥335.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --