You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS OPA2336UA

Operational Amplifier, 2 Channels, 100 kHz, 0.03 V/µs, 2.3V to 5.5V, SOIC, 8 Pins

TEXAS INSTRUMENTS OPA2336UA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2336UA
Order Code:
3117441
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The OPA2336UA is a dual MicroPower CMOS Operational Amplifier designed for battery-powered applications. It operate on a single supply with operation as low as 2.1V. The output is rail-to-rail and swings to within 3mV of the supplies with a 100k load. The common-mode range extends to the negative supply-ideal for single-supply applications. Dual version has identical specifications for maximum design flexibility. In addition to small size and low quiescent current (20µA/amplifier), it features low offset voltage (125µV maximum), low input bias current (1pA) and high open-loop gain (115dB). Dual design feature completely independent circuitry for lowest crosstalk and freedom from interaction.
  • Rail-to-rail output (within 3mV)
  • 20µA/amplifier (IQ) MicroPOWER
  • 1.5µV/°C Typical offset drift
  • 86dB Typical CMRR
  • Green product and no Sb/Br

Applications

Portable Devices, Test & Measurement, Medical

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
100kHz

:
0.03V/µs

:
2.3V to 5.5V

:
SOIC

:
8Pins

:
Low Power

:
Rail - Rail Output (RRO)

:
60µV

:
1pA

:
Surface Mount

:
-55°C

:
125°C

:
-

:
-

:
MSL 2 - 1 year

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

9 In stock Need more?

9 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥514.95 ( ¥566.45  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥514.95 (¥566.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --