You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS OPA2244PA
Operational Amplifier, 2 Channels, 430 kHz, 0.1 V/µs, 2.2V to 36V, DIP, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- OPA2244PA
- Order Code:
- 3117411
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (Multicomp Pro RJ45 Adapter)
See all from this product rangeProduct Overview
- Continuous output short-circuit
- 50µA/channel MicroPOWER
- 2000V ESD capability
- Green product and no Sb/Br
Applications
Portable Devices, Computers & Computer Peripherals, Power Management, Consumer Electronics
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 2Channels
- :
- 430kHz
- :
- 0.1V/µs
- :
- 2.2V to 36V
- :
- DIP
- :
- 8Pins
- :
- Low Noise
- :
- -
- :
- 700µV
- :
- -10nA
- :
- Through Hole
- :
- -55°C
- :
- 125°C
- :
- Multicomp Pro RJ45 Adapter
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (2)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥498.47 (¥548.32) | ( ) |
10+ | ¥494.47 (¥543.92) | ( ) |
25+ | ¥490.46 (¥539.51) | ( ) |
50+ | ¥486.45 (¥535.10) | ( ) |
100+ | ¥482.45 (¥530.70) | ( ) |
250+ | ¥478.44 (¥526.28) | ( ) |
500+ | ¥474.43 (¥521.87) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.