You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS OPA2130UA

Operational Amplifier, 2 Channels, 1 MHz, 2 V/µs, ± 2.25V to ± 18V, SOIC, 8 Pins

TEXAS INSTRUMENTS OPA2130UA

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
OPA2130UA
Order Code:
3004848
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Overview

The OPA2130UA is a low power precision FET-input Operational Amplifier combines precision DC performance with low quiescent current. Dual version has identical specifications for maximum design flexibility. It is ideal for general-purpose and battery-operated applications, especially with high source impedance. It is easy to use and free from phase inversion and overload problems often found in common FET-input op amps. Input cascade circuitry provides excellent common-mode rejection and maintains low input bias current over its wide input voltage range. OPA130 series op amp is stable in unity gain and provides excellent dynamic behaviour over a wide range of load conditions, including high load capacitance. Dual designs feature completely independent circuitry for lowest crosstalk and freedom from interaction, even when overdriven or overloaded.
  • 530µA/amplifier Low quiescent current
  • 1mV Maximum low offset voltage
  • 120dB Minimum high open-loop gain
  • 90dB Minimum high CMRR
  • 20pA Maximum FET input
  • Green product and no Sb/Br

Applications

Portable Devices

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
2Channels

:
1MHz

:
2V/µs

:
2.25V to 18V

:
SOIC

:
8Pins

:
Low Power

:
-

:
200µV

:
5pA

:
Surface Mount

:
-40°C

:
85°C

:
-

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

59 In stock Need more?

59 deliver in 3-4 business days from our UK warehouse

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

¥1,095.69 ( ¥1,205.26  Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 
1+ ¥1,095.69 (¥1,205.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ ¥1,086.02 (¥1,194.62)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ ¥1,076.34 (¥1,183.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ ¥1,066.66 (¥1,173.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ ¥1,064.19 (¥1,170.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price (Incl JCT) Your Price (Incl JCT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --