You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS OPA177GP
Operational Amplifier, 1 Channels, 0.3 V/µs, ± 3V to ± 18V, 6V to 36V, DIP, 8 Pins
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- OPA177GP
- Order Code:
- 3117350
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Alternatives for OPA177GP
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- 1Channels
- :
- -MHz
- :
- 0.3V/µs
- :
- ± 3V to ± 18V, 6V to 36V
- :
- DIP
- :
- 8Pins
- :
- General Purpose
- :
- -
- :
- 20µV
- :
- 500pA
- :
- Through Hole
- :
- -40°C
- :
- 85°C
- :
- -
- :
- -
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥848.76 (¥933.64) | ( ) |
10+ | ¥734.41 (¥807.85) | ( ) |
25+ | ¥682.46 (¥750.71) | ( ) |
50+ | ¥645.10 (¥709.61) | ( ) |
100+ | ¥616.19 (¥677.81) | ( ) |
250+ | ¥589.86 (¥648.85) | ( ) |
500+ | ¥569.96 (¥626.96) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.