You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS MSP430FR2632IRGET
16 Bit Microcontroller, MSP430 Family MSP430FRxx Series Microcontrollers, MSP430, 16 bit, 16 MHz
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- MSP430FR2632IRGET
- Order Code:
- 3123254
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (MSP430 Family MSP430FRxx Series Microcontrollers)
See all from this product rangeProduct Overview
- Embedded MCU with clock supports frequencies up to 16MHz, supply voltage range from 1.8V to 3.6V
- LPM3.5 real time clock counter with 32768Hz crystal of 770nA (typ), shutdown (LPM4.5) of 15nA (typ)
- 10^15 write cycle endurance, radiation resistant and nonmagnetic
- High FRAM to SRAM ratio, up to 4:1
- Operating temperature range from -40°C to 85°C, on-chip 32KHz RC oscillator, 16MHz DCO with FLL
- Up to 15.5KB of nonvolatile memory, built-in error correction code & configurable write protection
- 2 enhanced universal serial communication interfaces (eUSCI
- A) support 2 UART, IrDA & 1 SPI
- One eUSCI (eUSCI
- B) supports SPI and I2C
- 8-channel 10bit ADC, internal 1.5V reference, 200Ksps sample and hold
- 15 GPIOs, 8192bytes + 512bytes (program fram + information fram) & 2048bytes SRAM
Applications
Embedded Design & Development
Warnings
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MSP430 Family MSP430FRxx Series Microcontrollers
- :
- MSP430
- :
- 16 bit
- :
- 16MHz
- :
- 8KB
- :
- 24Pins
- :
- VQFN
- :
- 15I/O's
- :
- I2C, SPI, UART
- :
- 2KB
- :
- 8Channels
- :
- 10Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- MSP430FRxx
- :
- MSP430
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
266 In stock Need more?
266 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/20/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 10+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥407.71 (¥448.48) |
10+ | ¥285.14 (¥313.65) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.