You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS MSP430F5510IPT
16 Bit Microcontroller, MSP430 Family MSP430F5x Series Microcontrollers, MSP430, 16 bit, 25 MHz
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- MSP430F5510IPT
- Order Code:
- 3008415
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (MSP430 Family MSP430F5x Series Microcontrollers)
See all from this product rangeProduct Overview
- 16-bit RISC architecture, extended memory, up to 25MHz system clock
- Fully integrated LDO with programmable regulated core supply voltage
- Supply voltage supervision, monitoring and brownout
- FLL Control loop for frequency stabilization
- Low-power low-frequency internal clock source (VLO)
- Low-frequency trimmed internal reference source (REFO)
- 32kHz Watch crystals (XT1)
- High-frequency crystals up to 32MHz (XT2)
- 16-bit Timer TA0, Timer
- A with five Capture/Compare registers
- 16-bit Timer TA1, Timer
- A with three Capture/Compare registers
- 16-bit Timer TA2, Timer
- A with three Capture/Compare registers
- 16-bit Timer TB0, Timer
- B with seven Capture/Compare shadow registers
- Enhanced UART supports auto-baudrate detection
- IrDA Encoder and decoder
- Synchronous SPI
- Full-speed USB - integrated USB-PHY, 3.3V and 1.8V USB power system, USB-PLL, 8 I/O endpoints
- 10-bit ADC with window comparator
- Serial on-board programming
- No external programming voltage needed
- Basic timer with RTC
- 195µA/MHz Active mode (AM) power consumption
Applications
Portable Devices, Test & Measurement, Sensing & Instrumentation, Wireless, Communications & Networking
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MSP430 Family MSP430F5x Series Microcontrollers
- :
- MSP430
- :
- 16 bit
- :
- 25MHz
- :
- 32KB
- :
- 48Pins
- :
- LQFP
- :
- 31I/O's
- :
- I2C, IrDA, LIN, SPI, UART, USB
- :
- 6KB
- :
- 8Channels
- :
- 10Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- MSP430F5x
- :
- MSP430
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 7/20/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥821.05 (¥903.16) |
10+ | ¥627.42 (¥690.16) |
25+ | ¥579.39 (¥637.33) |
50+ | ¥568.27 (¥625.10) |
100+ | ¥557.15 (¥612.87) |
250+ | ¥546.03 (¥600.63) |
500+ | ¥534.91 (¥588.40) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.