You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS MSP430F425AIPM
16 Bit Microcontroller, MSP430 Family MSP430F4x Series Microcontrollers, MSP430, 16 bit, 8 MHz
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- MSP430F425AIPM
- Order Code:
- 3123218
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (MSP430 Family MSP430F4x Series Microcontrollers)
See all from this product rangeProduct Overview
- Frequency-locked loop, FLL+
- 16-bit RISC architecture, 125ns instruction cycle time
- Three independent 16-bit sigma-delta A/D Converters with differential PGA inputs
- 16-bit Timer
- A with 3 Capture/Compare registers
- Integrated LCD driver for 128 segments
- Serial communication interface (USART), asynchronous UART or Synchronous SPI selectable by software
- Brownout detector
- Supply voltage supervisor/monitor with programmable level detection
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- Bootstrap loader in flash devices
- 400µA at 1MHz, 3V Active mode (AM) power consumption
Applications
Test & Measurement, Portable Devices, Metering
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MSP430 Family MSP430F4x Series Microcontrollers
- :
- MSP430
- :
- 16 bit
- :
- 8MHz
- :
- 16KB
- :
- 64Pins
- :
- LQFP
- :
- 14I/O's
- :
- SPI, UART
- :
- 512Byte
- :
- -
- :
- 16Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 85°C
- :
- Surface Mount
- :
- MSP430F4x
- :
- MSP430
- :
- -
Technical Documents (1)
99 In stock Need more?
99 deliver in 3-4 business days from our UK warehouse :(UK stock) Order before 17:00 Mon-Fri (excluding National Holidays)
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 7/6/26
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|---|---|
1+ | ¥1,606.85 (¥1,767.54) | ( ) |
10+ | ¥1,454.49 (¥1,599.94) | ( ) |
25+ | ¥873.26 (¥960.59) | ( ) |
50+ | ¥861.31 (¥947.44) | ( ) |
100+ | ¥849.35 (¥934.29) | ( ) |
250+ | ¥837.39 (¥921.13) | ( ) |
Quantity | Price (Incl JCT) | Your Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.