You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

TEXAS INSTRUMENTS MSP430F2618TPN

16 Bit Microcontroller, MSP430 Family MSP430F2x Series Microcontrollers, MSP430, 16 bit, 16 MHz

TEXAS INSTRUMENTS MSP430F2618TPN

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MSP430F2618TPN
Order Code:
3008397
  • Enter your custom part number in the textbox above
  • Maximum Part Numbers added.
    Delete older entries to add more.

Part Number Saved

Part Number Saved

ECAD / MCAD
Supply Frame Models Link

Product Range Selector (MSP430 Family MSP430F2x Series Microcontrollers)

See all from this product range

Product Overview

The MSP430F2618TPN is a 16-bit ultra-low-power Mixed-signal Microcontroller features a powerful 16-bit RISC MSP430 CPU, 16-bit registers and constant generators that contribute to maximum code efficiency. The architecture combined with five low-power modes, is optimized to achieve extended battery life. The digitally controlled oscillator (DCO) allows wake-up from low-power modes to active mode in less than 1µs. The device configurations with two 16-bit timers, 12-bit A/D converter, a comparator, a hardware multiplier, four universal serial communication interface (USCI) modules and 48 general-purpose I/O pins. This device operates at a maximum frequency of 16MHz.
  • 16-bit RISC architecture, 62.5ns instruction cycle time
  • 3-channel internal DMA
  • 12-bit ADC with internal reference, sample-and-hold and autoscan feature
  • Dual 12-bit DAC with synchronization
  • 16-bit Timer
  • A with 3 Capture/Compare registers
  • 16-bit Timer
  • B with 7 Capture/Compare registers
  • On-chip comparator
  • Enhanced UART supporting auto-baudrate detection
  • IrDA Encoder and decoder
  • Synchronous SPI
  • Supply voltage supervisor/monitor with programmable level detection
  • Brownout detector
  • Bootstrap loader
  • Serial on-board programming
  • No external programming voltage needed
  • Programmable code protection by security fuse
  • 365µA at 1MHz, 2.2V Active mode (AM) power consumption

Applications

Test & Measurement, Portable Devices, Aerospace, Defence, Military

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
MSP430 Family MSP430F2x Series Microcontrollers

:
MSP430

:
16 bit

:
16MHz

:
116KB

:
80Pins

:
LQFP

:
64I/O's

:
I2C, IrDA, LIN, SPI, UART

:
8KB

:
8Channels

:
12Bit

:
1.8V

:
3.6V

:
-40°C

:
105°C

:
Surface Mount

:
MSP430F2x

:
MSP430

:
-

:
MSL 3 - 168 hours

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Available for back order

More stock available to supplier lead times which is approximately 8/24/26

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

Notify me when back in stock

¥5,165.05 (¥5,681.56 Inc. JCT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 25+
  • 50+
  • 100+
Quantity Price (Incl JCT)
1+ ¥5,165.05 (¥5,681.56)
10+ ¥4,519.42 (¥4,971.36)
25+ ¥3,744.66 (¥4,119.13)
50+ ¥3,357.28 (¥3,693.01)
100+ ¥3,145.28 (¥3,459.81)
Quantity Price (Incl JCT)

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order Restricted Item
Enter Your Line Note
Total Price:
Total Price: ( )
Total Price: --