You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS MSP430F2616TPM
16 Bit Microcontroller, MSP430 Family MSP430F2x Series Microcontrollers, MSP430, 16 bit, 16 MHz
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- MSP430F2616TPM
- Order Code:
- 3123210
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (MSP430 Family MSP430F2x Series Microcontrollers)
See all from this product rangeProduct Overview
- 16-bit RISC architecture, 62.5ns instruction cycle time
- 3-channel internal DMA
- 12-bit ADC with internal reference, sample-and-hold and autoscan feature
- Dual 12-bit DAC with synchronization
- 16-bit Timer
- A with 3 Capture/Compare registers
- 16-bit Timer
- B with 7 Capture/Compare registers
- On-chip comparator
- Enhanced UART supporting auto-baudrate detection
- IrDA Encoder and decoder
- Synchronous SPI
- Supply voltage supervisor/monitor with programmable level detection
- Brownout detector
- Bootstrap loader
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- 365µA at 1MHz, 2.2V Active mode (AM) power consumption
Applications
Test & Measurement, Portable Devices, Aerospace, Defence, Military
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MSP430 Family MSP430F2x Series Microcontrollers
- :
- MSP430
- :
- 16 bit
- :
- 16MHz
- :
- 92KB
- :
- 64Pins
- :
- LQFP
- :
- 48I/O's
- :
- I2C, IrDA, LIN, SPI, UART
- :
- 4KB
- :
- 8Channels
- :
- 12Bit
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- MSP430F2x
- :
- MSP430
- :
- -
- :
- MSL 3 - 168 hours
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 7/27/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥2,839.07 (¥3,122.98) |
10+ | ¥2,484.19 (¥2,732.61) |
25+ | ¥2,058.33 (¥2,264.16) |
50+ | ¥1,845.40 (¥2,029.94) |
100+ | ¥1,703.44 (¥1,873.78) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.