You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
TEXAS INSTRUMENTS MSP430F2001TPW
16 Bit Microcontroller, MSP430 Family MSP430F2x Series Microcontrollers, MSP430, 16 bit, 16 MHz
- Manufacturer:
- TEXAS INSTRUMENTS TEXAS INSTRUMENTS
- Manufacturer Part No:
- MSP430F2001TPW
- Order Code:
- 3123174
-
-
Maximum Part Numbers added.
Delete older entries to add more.
Product Range Selector (MSP430 Family MSP430F2x Series Microcontrollers)
See all from this product rangeProduct Overview
- 16-bit RISC architecture, 62.5ns instruction cycle time
- Internal frequencies up to 16MHz with four calibrated frequencies to ±1%
- Internal very-low-power low-frequency oscillator
- 32kHz Crystal
- External digital clock source
- 16-bit Timer
- A with 2 Capture/Compare registers
- On-Chip Comparator for Analog Signal Compare Function or Slope A/D
- Brownout detector
- Serial on-board programming
- No external programming voltage needed
- Programmable code protection by security fuse
- On-chip emulation logic with spy-bi-wire interface
- 220µA at 1MHz, 2.2V Active mode (AM) power consumption
Applications
Sensing & Instrumentation, RF Communications, Imaging, Video & Vision
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- MSP430 Family MSP430F2x Series Microcontrollers
- :
- MSP430
- :
- 16 bit
- :
- 16MHz
- :
- 1KB
- :
- 14Pins
- :
- TSSOP
- :
- 10I/O's
- :
- UART
- :
- 128Byte
- :
- -
- :
- -
- :
- 1.8V
- :
- 3.6V
- :
- -40°C
- :
- 105°C
- :
- Surface Mount
- :
- MSP430F2x
- :
- MSP430
- :
- -
Technical Documents (1)
Available for back order
More stock available to supplier lead times which is approximately 7/20/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 25+
- 50+
- 100+
- 250+
- 500+
- 1000+
Quantity | Price (Incl JCT) |
---|---|
1+ | ¥557.71 (¥613.48) |
10+ | ¥488.00 (¥536.80) |
25+ | ¥404.34 (¥444.77) |
50+ | ¥362.51 (¥398.76) |
100+ | ¥334.63 (¥368.09) |
250+ | ¥312.32 (¥343.55) |
500+ | ¥295.59 (¥325.15) |
1000+ | ¥284.43 (¥312.87) |
Quantity | Price (Incl JCT) |
---|
Pricing is unavailable. Please contact customer services.